PDP SEO Portlet

ADM00665

Evaluation Board, MCP9600 Thermocouple EMF Voltage to Degree Celsius, +/-1C Accuracy

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00665
Secondary Manufacturer Part#: ADM00665
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00665 is a MCP9600 Evaluation Board used to digitize the thermocouple EMF voltage to degree Celsius with ±1C accuracy. Users can easily evaluate the all device features using a type K thermocouple. The device also supports types J, T, N, E, B, S and R. Each of these types are evaluated by replacing the type K thermocouple connector with the corresponding connectors. In addition, evaluation board connects to PC via USB interface. Temperature can be data-logged using thermal management software graphical user interface (GUI).

  • Digitize thermocouples
  • User programmable digital filter
  • 0.0625C Measurement resolution
  • 4 User programmable alert limits
  • Multiple power save modes

Technical Attributes

Find Similar Parts

Description Value
No
Sensor and Transducers Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$59.46903
4+
$58.96806
8+
$58.4619
16+
$57.95102
32+
$57.45554