PDP SEO Portlet

ADM00657

HV9805 230VAC Off-Line LED Driver Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00657
Secondary Manufacturer Part#: ADM00657
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9805 230VAC Off-Line LED Driver Evaluation Board is used to evaluate and demonstrate Microchip Technology Inc.'s HV9805 device in the following topology: 420-430V output Boost Converter application followed by a LED-side linear current regulator, supplied from the mains 230VAC, to drive a 130-150 LED string. The HV9805 230VAC Off-Line LED Driver Evaluation Board was developed to help engineers reduce the product design cycle time.

  • The HV9805 230VAC Off-Line LED Driver Evaluation Board has the following features:
          
    • Input Voltage: 230VAC ±15%, at 50 Hz Typical
    •     
    • Output Capability: up to 125 mA
    •     
    • Efficiency: over 90%
    •     
    • Pulse-Width Modulation (PWM) Operation: up to 135 kHz
    • The HV9805 230VAC Off-Line LED Driver Evaluation Board kit includes:
      •     
      • HV9805 230VAC Off-Line LED Driver Evaluation Board (ADM00657)
      •     
      • Information Sheet



  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8543906800
    Schedule B: 8543901100
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2  Mult:1  
    USD $:
    2+
    $90.0649
    4+
    $89.30619
    8+
    $88.53961
    16+
    $87.7659
    32+
    $87.0155