PDP SEO Portlet

ADM00656

HV9805 230VAC Off-Line LED Driver Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00656
Secondary Manufacturer Part#: ADM00656
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9805 230VACSEPIC Evaluation Board is used to evaluate and demonstrate Microchip Technology Inc.'s HV9805 device in the following topology: The HV9805 230VAC SEPIC Evaluation Board is suited for driving a 125V/100 mA LED load from a 230VAC source. The Single-ended primary-inductor converter (SEPIC) configuration extends the application range of the HV9805 driver Integrated Circuit (IC) to lower LED load voltages than otherwise possible with the boost configuration. Many features of the boost configuration are retained, such as a true direct current drive of the LED load, high input power factor, high efficiency and simple magnetics.

The HV9805 230VAC SEPIC Evaluation Board has the following features:

  • AC Line Voltage: 230 VRMS ( 15%)
  • DC Load Voltage: 125 VDC
  • DC Load Current: 100 mADC
  • Output Power: 12.5W
  • Power Factor (PF): 98.9%
  • Total Harmonic Distortion (THD): 9.6%
  • Efficiency: 86.9%
  • Output overvoltage protection: Yes
  • Electromagnetic Interference (EMI): Satisfies CISPR 15 limits
  • THD: Satisfies EN 61000-3-2 Class C limits

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$110.35988
4+
$109.43021
8+
$108.49089
16+
$107.54283
32+
$106.62335