PDP SEO Portlet

ADM00556

MCP1642 Two AA Cell Batteries to USB Power Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00556
Secondary Manufacturer Part#: ADM00556
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1642B Two-Cells to USB Power Evaluation Board is used to evaluate and demonstrate Microchip Technology’s MCP1642B Switching Boost Regulator. This board demonstrates the MCP1642B capabilities in a boost-converter application supplied from two AA batteries or from an external voltage source. A USB cable can be connected to the output of MCP1642B Two-Cells to USB Power Evaluation Board and used to provide power to portable electronic devices when necessary. It can be used to evaluate the MSOP-8 package. The MCP1642B Two-Cells to USB Power Evaluation Board was developed to help engineers reduce the product design cycle time. On the MCP1642B Two-Cells to USB Power Evaluation Board, the output voltage has the value of 5.0V (the fixed value MCP1642B-50 device is used), resulting in a simple and compact application. The footprints for RT and RB (resistor divider connected to the FB pin) are not populated and will only be used if MCP1642B-ADJ, the adjustable option, will be tested. An enable (EN Switch selection) is used to enable and disable the converter. When enabled, the MCP1642B will regulate the output voltage; when disabled, the MCP1642B will disconnect the path from input to output for “true-disconnect”.

  • It can be powered by two AA batteries or external power supply
  • Input voltage range (V IN ): 1.8V to 5.5V, with V IN V OUT=
  • Minimum start-up voltage: 1.8V at V OUT = 5.0V and I OUT = 1 mA, resistive load
  • Output voltage: 5.0V
  • Output current: typical 700 mA @ 5V output, 2.8V input
  • PWM operation
  • PWM switching frequency: 1 MHz
  • Power Good indicator 2 mA LED
  • Enable state selectable using EN switch
  • Peak input current limit of 1.8A
  • Overtemperature protection (if the die temperature exceeds +150°C, with 35°C hysteresis)
  • USB A output connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$46.92625
6+
$46.53095
12+
$46.13154
24+
$45.72841
48+
$45.33744