PDP SEO Portlet

ADM00530

Evaluation Board for 300 kHz High Efficiency Boost Converter

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00530
Secondary Manufacturer Part#: ADM00530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1632 300 kHz Boost Converter Demo Board is a compact, highly efficient, step-up voltage converter that will convert the input voltage rail (typically 5V) to a regulated 12V output voltage. The maximum output current for this demo board is 0.9A. The board demonstrates the capabilities of the MCP1632 PWM controller. Test points for various signals are provided for measuring different parameters of the converter. The Demo Board can be modified to support output voltages from 9V to 15V by changing a single resistor.

• Input Voltage Range: 3.6V to 5.5V
• Output Voltage: 12V (can be adjusted between 9V and 15V by changing a single resistor)
• Maximum Output Current: 0.9A
• 90% typical efficiency at 12V/0.8A output and 5V input
• 300 kHz fixed switching frequency
• Overcurrent Protection for MOSFETs
• Shutdown input for placing the converter in low-power Standby mode
• Under voltage Lockout (UVLO) with 2.7V and 2.8V typical thresholds

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$38.0531
8+
$37.73254
16+
$37.40865
32+
$37.08175
64+
$36.76471