PDP SEO Portlet

ADM00523

Evaluation Board, MCP3914 16-Bit MCU, 8-Channel ADC Output Display

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00523
Secondary Manufacturer Part#: ADM00523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00523 is a MCP3914 analogue-to-digital converter Evaluation Board for 16-bit microcontrollers system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC® based applications, using existing 100-pin PIC microcontroller plug-in module (PIM) systems that are compatible with the explorer 16 and other high pin count PIC® based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the energy management utility software for data exchange and ADC setup via USB connection to the board.

  • 8-channel ADC MCP3914 output display using serial communication to the PC software interface
  • Simultaneous 57ksps at OSR32 address loop ALL or 95dB SINAD at OSR512 performance on MCP3914
  • System and ADC performance analysis through graphical PC software
  • Robust hardware design with analogue grounding and analogue/digital separation
  • PICtailâ„¢ plus connectors for explorer 16 daughter board compatibility

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$319.70502
2+
$317.01182
4+
$314.29069
8+
$311.54421
16+
$308.88053