PDP SEO Portlet

ADM00522

MCP3913 24-Bit 125kSPS 6-Ch Simultaneous Sample ADC Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00522
Secondary Manufacturer Part#: ADM00522
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP3913 ADC Evaluation Board for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3913 six-channel Analog Front End (AFE). It also provides a development platform for 16-bit microcontroller-based applications, using the existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC device based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup. The MCP3913 ADC Evaluation Board for 16-Bit MCUs uses the Energy Management Utility software for evaluation of the MCP3913 via a USB connection to the board.

  • Six-channel ADC MCP3913 output display using serial communication to the PC software interface.
  • Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3913.
  • System and ADC performance analysis through graphical PC tools showing noise histogram, frequency domain (FFT), time domain scope plot, and statistical numerical analysis.
  • Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3913 device; includes separate power supplies and power planes on a four-layer board.
  • PICtailâ„¢ Plus connectors for Explorer 16 daughter board compatibility.

Technical Attributes

Find Similar Parts

Description Value
No
Data Conversion Tools
No
No
USB
MCP3913 Evaluation Board, PIC24FJ256GA110 PIM, Mini-USB Cable
Evaluation Board
1 USB Mini

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$208.059
2+
$206.30631
4+
$204.53544
8+
$202.74807
16+
$201.01459