ADM00513
MCP19111 Battery Charger Evaluation Board
Manufacturer:Microchip
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ADM00513
Secondary Manufacturer Part#: ADM00513
- RoHS 10 Compliant
- Tariff Charges
The MCP19111 is a highly integrated, mixed signal, analog pulse-width modulation (PWM) current mode controller with an integrated microcontroller core for synchronous DC/DC step-down applications. Since the MCP19111 uses traditional analog control circuitry to regulate the output of the DC/DC converter, the integration of the PIC microcontroller mid-range core is used to provide complete customization of device operating parameters, start-up and shut down profiles, protection levels and fault handling procedures.
- Precision 8 MHz Internal Oscillator Block: - Factory Calibrated
- Interrupt Capable - Firmware - Interrupt-on-Change Pins
- Only 35 Instructions to Learn
- 4096 Words On-Chip Program Memory
- High Endurance Flash: - 100,000 write Flash Endurance - Flash Retention: >40 years
- Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
- Programmable Code Protection
- In-Circuit Debug (ICD) via Two Pins (MCP19111)
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- 14 I/O Pins and One Input-Only Pin (MCP19111) - Three Open-Drain Pins
- Analog-to-Digital Converter (ADC): - 10-bit Resolution - 12 Internal Channels - Eight External Channels
- Timer0: 8-bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: - 16-bit Timer/Counter with Prescaler - Two Selectable Clock Sources
- Timer2: 8-Bit Timer/Counter with Prescaler - 8-bit Period Register
- I2CTM Communication: - 7-bit Addr
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543901100 |