PDP SEO Portlet

ADM00445

MCP19035 600 kHz Synchronous Buck Controller Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00445
Secondary Manufacturer Part#: 96W3949
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP19035 600 kHz Synchronous Buck Controller Evaluation Board is a compact, highly efficient, step-down voltage regulator that will convert the input voltage rail (typically 12V) to 1.8V regulated output voltage. The maximum output current for this step-down converter is 10A. The board demonstrates the capabilities of the MCP19035 600 KHz Synchronous Buck Converter, as well as Microchip’s high-performance power MOSFET transistors. Test points for various signals are provided for measuring different parameters of the converter. The evaluation board can be modified to support output voltages ranging from 0.9V to 3.3V by changing a single resistor.

  • Input Voltage Range: 8V to 14V
  • Output Voltage: 1.8V (can be adjusted by changing one resistor between 0.9V and 3.3V)
  • Maximum Output Current: 10A
  • 88% typical efficiency at 1.8V/10A output and 12V input
  • 600 kHz fixed switching frequency
  • On-board High Performance Power MOSFET Transistors
  • Overcurrent Protection for High and Low-Side MOSFETs
  • Power Good (PGOOD) output for monitoring the output voltage quality
  • Shutdown input for placing the converter in low-power standby mode
  • Under Voltage Lockout (UVLO) with 4.2V and 3.6V typical thresholds

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.97