PDP SEO Portlet

ADM00434

MCP19035 300 kHz Synchronous Buck Controller Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00434
Secondary Manufacturer Part#: 64W2548
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP19035 300 kHz Synchronous Buck Controller Evaluation Board was developed to provide a compact, low-cost and highly efficient step-down conversion for low to medium output currents.

  • Input Voltage Range: 8V to 14V
  • Output Voltage: 1.8V (can be adjusted by changing one resistor between 0.9V and 3.3V)
  • Maximum Output Current: 15
  • 91% typical efficiency at 1.8V/15A output and 12V input
  • 300 kHz fixed switching frequency
  • On-board High Performance Power MOSFET Transistors
  • Overcurrent Protection for High and Low-Side MOSFETs
  • Power Good (PGOOD) output for monitoring the output voltage quality
  • Shutdown input for placing the converter in a low-power Standby mode
  • Under Voltage Lockout (UVLO) with 4.5V and 3.9V (typical) thresholds

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Eval Board MCP19035
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.83