PDP SEO Portlet

ADM00421

Evaluation Kit, MCP2210 Device, USB To SPIC, Access to the SPIC Bus and all the GP Signals

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00421
Secondary Manufacturer Part#: ADM00421
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2210 evaluation kit is a development and evaluation platform for the MCP2210 device. The MCP2210 motherboard is designed to work together with the MCP2210 breakout board. The motherboard provides the test points needed for measurements and it also contains the MCP23S08 (8bit I/O expander), MCP3204 (4 channel, 12bit ADC), 25LC02 (2kbit EEPROM), TC77 (temperature sensor). All these are controlled by the MCP2210. The MCP2210 eval board demo software can be used to demonstrate the MCP2210 as a USB-to-SPI device and allow I/O control. In addition, the MCP2210 utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210.

  • Small plug-in board with DIP form factor (2, 10-pin headers spaced at 600mil)
  • Access to the SPI bus and all the GP signals
  • Breakout board has PICkit serial analyser compatible header
  • 3.3 or 5V jumper selectable VDD
  • Able to supply up to 500mA to the rest of the system
  • Motherboard has socket for insertion of the MCP2210 breakout board
  • Easily accessible test points for the SPI bus and GP signals
  • PICkit Serial analyser header to access the MCP23S08
  • Potentiometer allows altering of voltage on the channel 1 ADC input

Technical Attributes

Find Similar Parts

Description Value
No
Interface Tools
No
No
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$46.92625
5+
$46.53095
8+
$46.13154
20+
$45.72841
30+
$45.33744