PDP SEO Portlet

ADM00393

Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00393
Secondary Manufacturer Part#: ADM00393
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADM00393 is a MCP2200 breakout module which provides a development and evaluation platform for the USB to UART (Universal Serial Bus to Universal Asynchronous Receiver/Transmitter) serial converter MCP2200 device. The module is comprised of a single Dual In-Line Package (DIP) form factor board. The MCP2200 is a USB to UART serial converter which enables USB connectivity in application that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.

  • UART Tx and Rx signals
  • UART RTS and CTS signals
  • 8 general purpose lines configurable for GPIO or dedicated function operation
  • User selectable power supply of 3.3V or 5V (up to 500mA) by using a jumper
  • DIP form factor (0.6inches overall row spacing between pins)
  • PICkit serial analyzer header used for UART communication only

Technical Attributes

Find Similar Parts

Description Value
Interface Tools
UART|USB
Breakout Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$23.05605
12+
$22.86182
24+
$22.66558
48+
$22.46752
96+
$22.27542