PDP SEO Portlet

ADM00352

Demonstration Board for High Voltage Buck Converter 600mA, Step Down DC to DC Converter

Manufacturer:Microchip
Avnet Manufacturer Part #: ADM00352
Secondary Manufacturer Part#: ADM00352
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADM00352 is a MCP16301 high voltage buck converter 600mA demo board. Which is highly integrated, high efficiency,fixed frequency, step down DC to DC converter in a popular 6 pin SOT 23 package that operates from input voltage sources up to 30V. Integrated features include a high side switch, fixed frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step down DC to DC converter power supply. High converter efficiency is achieved by integrating the current limited, low resistance, high speed N-Channel MOSFET and associated drive circuitry. High switching frequency minimizes the size of external filtering components, resulting in a small solution size. The MCP16301 can supply 600mA of continuous current while regulating the output voltage from 2.0V to 15V. An integrated, high performance peak current mode architecture keeps the output voltage tightly regulated.

  • Output voltage set to 3.3V
  • 600mA output current
  • Input voltage range 4V to 30V with 40V transients
  • EN input test point
  • 500KHz fixed frequency
  • Adjustable output voltage
  • Low device shutdown current
  • Cycle by cycle peak current limit
  • Up to 96% typical efficiency
  • Over temperature protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$31.69322
8+
$31.42623
16+
$31.15648
32+
$30.88421
64+
$30.62016