ADM00276
MCP2200 Isolated USB to UART Serial Converter Demonstration Board
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: ADM00276
Secondary Manufacturer Part#: ADM00276
- RoHS 10 Compliant
- Tariff Charges
The MCP2200 is a USB-to-UART serial converter which enables USB connectivity in applications that have a UART interface. The device reduces external components by integrating the USB termination resistors. The MCP2200 also has 256 bytes of integrated user EEPROM. The MCP2200 has eight general purpose input/output pins. Four pins have alternate functions to indicate USB and communication status.
- Universal Serial Bus (USB)
- Supports full-speed USB (12 Mb/s)
- Implements USB protocol composite device: - Communication Device Class (CDC) for communications and configuration - Human Interface Device (HID) for I/O control
- 128-byte buffer to handle data throughput at any UART baud rate: - 64-byte transmit - 64-byte receive
- Fully configurable VID and PID assignments, and string descriptors
- Bus powered or self-powered
- USB 2.0 Compliant: TID 40001150 USB Driver and Software Support
- Uses standard Windows® drivers for Virtual Com Port (VCP): Windows XP (SP2 or later), Vista, 7
- Configuration utility for initial configuration Universal Asynchronous Receiver/Transmitter (UART)
- Responds to SET LINE CODING commands to dynamically change baud rates
- Supports baud rates: 300-1000k
- Hardware flow control
- UART signal polarity option General Purpose Input/Output (GPIO) Pins
- Eight general purp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Interface Tools | ||
| No | ||
| Yes | ||
| UART/USB | ||
| Demonstration Board | ||
| 1 USB Mini |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543901100 |