PDP SEO Portlet

AC320004-4

Daughter Board, 3-Port LAN9303 Ethernet Switch, RMII Ethernet Control Applications

Manufacturer:Microchip
Avnet Manufacturer Part #: AC320004-4
Secondary Manufacturer Part#: 46Y7659
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC320004-4 is a switch PHY Daughter Board populated with a high-performance, small-footprint, full-featured 3-port managed LAN9303 Ethernet switch and a 2 port Base-TX MAGJACK connector. It is designed for easy development of RMII Ethernet control applications when plugged into the PIC32 compatible Starter Kits. The board enables Ethernet communication with PIC32MZ EC starter kit, PIC32MZ EC starter kit with crypto engine and PIC32 Ethernet starter kit II.

  • High-performance full-featured 3-port switches with per-port IEEE 802.1Q VLAN support
  • Industries highest (±8kV/15kV) per-port ESD protection
  • IGMP v1/v2 monitoring for multicast packet filtering
  • Up to 200Mbps network speed via a turbo MII interface
  • Optional EEPROM or external CPU serial management support via an I2Câ„¢ interface
  • Virtual PHY simplifies software development by mimicking multiple switch ports as a single-port PHY
  • Integrated regulators require a single 3.3V supply

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.86