PDP SEO Portlet

AC164385

PM3 Socket Module For PIC32MZ Series Microcontroller

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164385
Secondary Manufacturer Part#: AC164385
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32-bit MCUs (up to 2 MB Live-Update Flash and 512 KB SRAM) with Audio and Graphics Interfaces, HS USB, Ethernet, and Advanced Analog

Operating Conditions • 2.3V to 3.6V, -40ºC to +85ºC, DC to 200 MHz Core: 200 MHz (up to 330 DMIPS) microAptiv™ • 16 KB I-Cache, 4 KB D-Cache • MMU for optimum embedded OS execution • microMIPS™ mode for up to 35% smaller code size • DSP-enhanced core: - Four 64-bit accumulators - Single-cycle MAC, saturating and fractional math • Code-efficient (C and Assembly) architecture Clock Management • Internal oscillator • Programmable PLLs and oscillator clock sources • Fail-Safe Clock Monitor (FSCM) • Independent Watchdog Timers (WDT) and Deadman Timer (DMT) • Fast wake-up and start-up Power Management • Low-power modes (Sleep and Idle) • Integrated Power-on Reset and Brown-out Reset Memory Interfaces • 50 MHz External Bus Interface (EBI) • 50 MHz Serial Quad Interface (SQI) Audio and Graphics Interfaces • Graphics interfaces: EBI or PMP • Audio data communication: I2S, LJ, and RJ • Audio control interfaces: SPI and I2C • Audio master clock: Fractio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$423.74041
2+
$420.17082
4+
$416.5642
8+
$412.924
16+
$409.39352