PDP SEO Portlet

AC164340

MPLAB PM3 Socket Module for 8L DFN (3x3) or 20L QFN (5x5) devices

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164340
Secondary Manufacturer Part#: AC164340
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP for flexibility and lower cost. Ideal for cost sensitive applications requiring 16 MIPS performance.

  • Typical nanoWatt XLP specifications include:
  • Sleep mode currents as low as 30nA at 25C
  • Run mode currents under 350uA/MHz)
  • Idle mode currents under 80uA/MHz at 1.8V
  • Watchdog timer as low as 210nA at 25C
  • CPU:
  • Up to 16 MIPS performance
  • Single Cycle Instruction Execution
  • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
  • C Compiler Optimized Instruction Set System
  • Peripherals:
  • 10-bit ADC, up to 12 - channel, 500k samples per second
  • One Analog rail-to-rail comparator Peripheral
  • One UART Module with LIN and IrDA support
  • One Master Synchronous Serial Port module (MSSP) with Two modes of operation : SPI/ I2C™
  • Two Capture Compare PWM modules (CCP) modules

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$289.26254
2+
$286.82579
4+
$284.36376
8+
$281.87881
16+
$279.46876