AC164339
MPLAB PM3 SOCKET MODULE FOR 28L SOIC (24J DEVICES)
Manufacturer:Microchip
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Industrial Boards
Avnet Manufacturer Part #: AC164339
Secondary Manufacturer Part#: AC164339
- RoHS 10 Compliant
- Tariff Charges
PIC24 16-bit low power microcontroller with Full-Speed USB, 32 KB Flash memory, 8 KB RAM, and advanced peripherals, 28-pin package
- CPU
- Up to 16 MIPS performance
- 16 x 16 Hardware Multiply, Single Cycle Execution
- 32-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set
- System
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- On-chip LDO Voltage Regulator
- JTAG Boundary Scan and Flash Memory Program Support
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- nanoWatt Power Managed Modes
- Run, Idle and Sleep modes
- Deep sleep mode for lowest current consumption
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management
- Analog Features
- 10-bit ADC, 13 channels, 500k samples per second
- 3 Analog comparators
- Other Peripherals
- 2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
- 2 SPI ™ Modules with 8 Deep FIFO
- 2 I2C™ Modules with Master an
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |