PDP SEO Portlet

AC164338

PM3 SOCKET MODULE FOR PIC24F/DSPIC33F 28L SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164338
Secondary Manufacturer Part#: AC164338
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC24 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

  • Typical nanoWatt XLP specifications include:
  • 20nA Deep Sleep mode (Watch Webinar)
  • 25nA Sleep mode (RAM retention)
  • 500nA Real Time Clock & Calendar operation in Sleep modes
  • 400nA Watch Dog Timer operation in Sleep modes
  • 512 Bytes of Data EEPROM
  • Other Low Power Specifications include:
  • 1uS wake-up from Sleep
  • 50nA I/O port leakage
  • 200uA at 1MHz Run mode
  • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
  • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
  • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
  • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
  • Up to 16 MIPS performance
  • Single Cycle Instruction Execution
  • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
  • C Compiler Optimized Instruction Set System
  • Peripherals:
  • 12-bit Differential ADC, 16 channels, 100k samples per se

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$277.82891
2+
$275.48848
4+
$273.12377
8+
$270.73704
16+
$268.42225