PDP SEO Portlet

AC164336

MPLAB PM3 SOCKET MODULE FOR PIC24F 28/44L QFN DEVICES

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164336
Secondary Manufacturer Part#: AC164336
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/44-Pin dsPIC30F1010/202X Enhanced Flash SMPS 16-Bit Digital Signal Controller

  • High-Performance Modified RISC CPU:
  • Modified Harvard architecture
  • C compiler optimized instruction set architecture
  • 83 base instructions with flexible addressing modes
  • 24-bit wide instructions, 16-bit wide data path
  • 12 Kbytes on-chip Flash program space
  • 512 bytes on-chip data RAM
  • 16 x 16-bit working register array
  • Up to 30 MIPS operation:
    • Dual Internal RC
    • 9.7 and 14.55 MHz (±1%) Industrial Temp
    • 6.4 and 9.7 MHz (±1%) Extended Temp
    • 32X PLL with 480 MHz VCO
    • PLL inputs ±3%
    • External EC clock 6.0 to 14.55 MHz
    • HS Crystal mode 6.0 to 14.55 MHz
  • 32 interrupt sources
  • Three external interrupt sources
  • 8 user-selectable priority levels for each interrupt
  • 4 processor exceptions and software traps
  • DSP Engine Features:
  • Modulo and Bit-Reversed modes
  • Two 40-bit wide accumulators with optional saturation logic

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$441.51032
2+
$437.79104
4+
$434.03318
8+
$430.24031
16+
$426.56179