PDP SEO Portlet

AC164334

MPLAB PM3 Socket Module For 8L 2X3 DFN

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164334
Secondary Manufacturer Part#: AC164334
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC10F204 is a low-cost, high-performance, 8-bit, fullystatic, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 µs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category. The easy-to-use and easy to remember instruction set reduces development time significantly.

  • Available in either SOT-23 or 2x3 DFN packaging
  • Precision 4 MHz internal oscillator
  • Baseline Core with 33 Instructions, 2 Stack Levels
  • All single-cycle Instructions except for program branches which are two cycles
  • 12-bit wide instructions
  • 8-bit wide data path
  • Comparator
  • 25 mA source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit debugging support
  • Programmable code protection

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$289.26254
2+
$286.82579
4+
$284.36376
8+
$281.87881
16+
$279.46876