AC164331
MPLAB PM3 Socket Module 28L SSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Industrial Boards
Avnet Manufacturer Part #: AC164331
Secondary Manufacturer Part#: AC164331
- RoHS 10 Compliant
- Tariff Charges
Ideal for customers that require low cost, high speed, and enhanced serial communication peripherals. The PIC18F25J10 runs at 40MHz at 3V and has an enhanced USART with LIN capability and two synchronous serial ports with address masking for the I2C. It is a low cost general purpose solution for designs with 1k Flash endurance, emulated EEPROM, and external crystal or clock source, for cost sensitive applications.
- 40 MHz and 10 MIPS at 3V
- Flash 1,000 endurance, 20 years retention
- 2.0 - 3.6V voltage range
- 5V tolerant digital inputs
- Enhanced ICD with 3 HW breakpoints
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| General Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |