PDP SEO Portlet

AC164326

MPLAB PM3 SOCKET MODULE FOR 8L DFN OR 20L QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164326
Secondary Manufacturer Part#: 88K3273
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 and 14 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC and Windowed WDT to support safety critical end equipment in home appliances and other markets.

  • Flash Program Memory with self read/write capability
  • Enhanced Mid-Range Core, Internal 32MHz oscillator
  • High Endurance Flash Memory (HEF)
  • 128 B of Non-volatile Data Storage
  • 2 x 24-bit Signal Measurement Timer (SMT)
  • 2 x Analog Comparators
  • 2 x Capture-Compare-PWM (CCP)
  • 8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
  • Complementary Waveform Generator (CWG):
  • Zero Cross Detection (ZCD)
  • Windowed Watchdog Timer (WWDT)
  • CRC: 16-bit with DMA
  • Power-On Reset (POR), Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • Wide Operation Voltage Variant ‘F’ (2.3V – 5.5V)
  • eXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$383.71