PDP SEO Portlet

AC164325

MPLAB PM3 SOCKET MODULE FOR 8L MSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164325
Secondary Manufacturer Part#: 68K9952
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

(25XX640A*) are 64 kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX640A is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 8-lead TSSOP, DFN and TDFN.

Max. Clock 10 MHzLow-Power CMOS Technology- Max. Write Current: 5 mA at 5.5V, 10 MHz- Read Current: 5 mA at 5.5V, 10 MHz- Standby Current: 1 µA at 5.5V8192 x 8-bit Organization32 Byte PageSelf-Timed Erase and Write Cycles (5 ms max.)Block Write Protection- Protect none, 1/4, 1/2 or all of arrayBuilt-In Write Protection- Power-on/off data protection circuitry- Write enable latch- Write-protect pinSequential ReadHigh Reliability- Endurance: 1,000,000 erase/write cycles- Data retention: > 200 years- ESD protection: > 4000V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$288.41