PDP SEO Portlet

AC164324

MPLAB PM3 Socket Module For 8L DFN/16L QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164324
Secondary Manufacturer Part#: AC164324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Debug Support • Integrated debug support on Device. No debug header is required• Optional external debug headers, AC244043 (F) / AC244044 (LF), are also available• Debug and programming support is available via PICkit 3, and MPLAB ICD 3• For Debug Header information, please refer to DS51292

Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capabilityInternal 32MHz oscillatorIntegrated Capacitive mTouch Sensing ModuleData Signal Modulator ModuleMI2C, SPI, EUSART w/auto baud2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)Comparators with selectable Voltage Reference8 Channel 10b ADC with Voltage Reference25mA Source/Sink current I/OFour 8-bit Timers (TMR0/TMR2/TMR4/TMR6One 16-bit Timer (TMR1)Extended Watchdog Timer (EWDT)Enhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)On Board In-Circuit DebugWide Operating Voltage (1.8V – 5.5V)Low Power PIC16LF182x variants (1.8V – 3.6V)Standby Current (PIC16LF182X): 30 nA @ 1.8V, typical

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$289.26254
2+
$286.82579
4+
$284.36376
8+
$281.87881
16+
$279.46876