PDP SEO Portlet

AC164321

MPLAB PM3 SOCKET MODULE FOR 6L S-O2T3

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164321
Secondary Manufacturer Part#: AC164321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC10(L)F322 is the next generation of the PIC10F family that provides an increased feature set and increased performance over the existing PIC10F family that customers have requested. These new PIC10F32X variants are based on the standard mid-range architecture (vs. the baseline for the PIC10F2XX family) and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power, and 3 8-bit ADCs, as well as a few new integrated peripherals. These new integrated peripherals include a new Configurable Logic Cell (CLC) which allows the user to do simple Boolean functions – such as AND/OR/XOR logic functions and D/JK/SR state functions, a Numerically Controlled Oscillator (NCO) module which provides two functions; a PWM with a fixed 50% duty cycle and an increased frequency resolution function that lends itself well to applications such as ballast control, a Complementary Waveform Generator (CWG) which provides a complementary waveform to various inputs sources including the PWM, the CLC, or NCO, and finally an integrated temperature indicator for low cost temperature measurements. Debug Support External debug header (AC244045) is needed for debug support Debug and programming support is available via PICkit 3, and MPLAB ICD3

  • Flash Program Memory with self read/write capability
  • Mid-range core
  • High Endurance Flash Memory (HEF)
  • 128 B of Non-volatile Data Storage
  • 35 Instruction, 8 Stack Levels, hardware interrupts
  • Low Power Internal 16MHz / 31 kHz oscillator
  • (2) stand-alone PWM’s
  • (3) channel 8b ADC w/Vref
  • Integrated Temperature Indicator
  • Configurable Logic Cell (CLC)
  • Complimentary Waveform Generator (CWG)
  • Numerically Controlled Oscillator (NCO
  • Two 8-bit Timers (TMR0/TMR2)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • 25mA Source/Sink current I/O
  • In Circuit Serial Programming (ICSP)
  • Wide Operation Voltage Variant ‘F’ (2.3V – 5.5V)
  • eXtreme Low Power (XLP) ‘LF’ Variant (1.8V – 3.6V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$340.48611
2+
$331.28378
4+
$322.56579
8+
$314.29487
16+
$310.31646