PDP SEO Portlet

AC164319

MPLAB PM3 SOCKET MODULE FOR 64L TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164319
Secondary Manufacturer Part#: AC164319
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F General Purpose 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

  • High-Performance Modified RISC CPU:
  • Modified Harvard architecture
  • C compiler optimized instruction set architecture
  • 84 base instructions with flexible addressing modes
  • 24-bit wide instructions, 16-bit wide data path
  • 16 x 16-bit working register array modes
  • Up to 30 MIPs operation:
  • DC to 40 MHz external clock input
  • Internal FRC input with PLL active (4x, 8x, 16x)
  • 4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)
  • Peripheral and External interrupt sources
  • 8 user selectable priority levels for each interrupt
  • 4 processor exceptions and software traps
  • Primary and Alternate interrupt Vector Tables
  • DSP Engine Features:
  • Modulo and Bit-Reversed Addressing modes
  • Two, 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single cycle hardware fractional/ integer multiplier
  • Single cycle Multiply-Accumulate (MAC) operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$304.48378
2+
$301.9188
4+
$299.32722
8+
$296.71151
16+
$294.17465