AC164162
Curiosity Nano Base for Click Boards and Xplained Pro Extensions
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: AC164162
Secondary Manufacturer Part#: AC164162
- RoHS 10 Compliant
- Tariff Charges
Microchip Curiosity Nano Base for Click boards™ evaluation kit is a hardware extension platform to ease the connection between Curiosity Nano kits and extension boards like the mikroBUS Click modules and Xplained Pro extension boards.
- One power LED
- Three mikroBUSâ„¢ Click sockets
- One Xplained Pro Extension header
- USB powered from the Curiosity Nano kit
- Alternative external power input
- Battery powered and charger
- Fixed 3.3V PSU for target and Click modules
- Fixed 5.0V boost converter for 5V click modules
- 900mA maximum output current (limited by ambient temperature and output voltage)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Microcontroller Tools | ||
| Board | ||
| Curiosity Nano Base Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543906800 |
| Schedule B: | 8543901100 |