PDP SEO Portlet

AC164138-2

PICTail/PICTail Plus Daughter Board - 915 MHZ

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164138-2
Secondary Manufacturer Part#: AC164138-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC164138-2 is a demonstration and development daughter board for MRF89XAM9A FCC certified 915MHz radio transceiver module. The MRF89XAM9A is an ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF89XAM9A module is compatible with MiWi development environment software stacks. The module is surface mounted to a PICtail/PICtail Plus daughter board allowing it to plug in to many of demonstration and development boards. The developers can use the PIC18 explorer board (DM183022) for 8bit microcontroller development or the explorer 16 development Board (DM240001) for 16bit microcontroller development. The MRF89XAM9A is a perfect solution for low cost, low power, complete embedded wireless applications.

  • MRF89XAM9A ultra low power Sub GHz transceiver module 915MHz
  • Supporting software stacks
  • Targeted for the MiWi development environment
  • Compatible with microchip's microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
  • Four wire serial peripheral interface with interrupts

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$62.14749
4+
$61.62396
8+
$61.095
16+
$60.56111
32+
$60.04332