AC164134-3
Daughter Board, PICtail/PICtail Plus, MRF24J40MD IEEE 802.15.4, 2.4 GHz RF Transceiver
- RoHS 10 Compliant
- Tariff Charges
The MRF24J40MD PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MD 2.4GHz IEEE Std. 802.15.4 20 DBm RF Transceiver Module. The MRF24J40MD module has an onboard PCB antenna, matching circuitry and it supports the ZigBee , MiWi, MiWi P2P and MiWi Pro protocols. The daughter board can plug into multiple Microchip demonstration and development boards. For example, for 8-bit microcontroller development, use the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development use the Explorer 16 Development Board (DM240001).
Based on the MRF24J40MD surface mount moduleCompatible with the PIC18 Explorer Board (DM183022) for 8-bit microcontroller developmentCompatible with the Explorer 16 Development Board (DM240001) for 16-bit microcontroller developmentTargeted for ZigBee® and MiWi™ Development Environment wireless protocol applicationsPerfect solution for low-cost, low-power complete embedded wireless PAN applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RF and Microwave Tools | ||
| RF and Microwave Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A992.C |
| HTSN: | 8529902100 |
| Schedule B: | 8529904760 |