PDP SEO Portlet

AC164131

Daughter Board, USB PICtail Plus, Evaluate 16/32Bit USB MCU's with Explorer 16 Development Board

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164131
Secondary Manufacturer Part#: 88M9288
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC164131 an USB PICtail Plus Daughter Board is a USB demonstration board for evaluating 16 and 32bit USB product lines using the Explorer 16 development board. This module enables USB hardware connectivity when using an Explorer 16 and USB capable plug in module. Provides support for USB device, host, and on the go development. To get started, an Explorer 16 Development Board is required. The USB PICtail Plus Daughter Board can be attached to Explorer 16 Development Board, either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus Daughter Board connection interface. The USB PICtail Plus Daughter Board is capable of sourcing 100mA to VBUS when operating as an embedded host or in OTG mode. If the desired application requires more than 100mA for an embedded host application, then a +5V power supply must be attached to the +5V rail of the Explorer 16. OTG applications are limited to sourcing 100mA on VBUS.

  • Example circuits for USB device, embedded host and On-The-Go (OTG)
  • Both horizontal and vertical PICtail Plus daughter board connection interfaces
  • There are four jumpers on the board to select the operational mode and optional features

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
1+
$123.55