PDP SEO Portlet

AC164130-2

Daughter Board, CAN/LIN PICtail (Plus), For Explorer 16 Development Board & PIC18 Explorer Board

Manufacturer:Microchip
Avnet Manufacturer Part #: AC164130-2
Secondary Manufacturer Part#: AC164130-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC164130-2 is a CAN/LIN PICtail (Plus) daughter board. This board is compatible with both the Explorer 16 Development Board and the PIC18 Explorer Board to facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces and are implemented on dsPIC33F Digital Signal Controllers, PIC24 16bit microcontrollers and PIC18 8bit microcontrollers. It offers two interfaces: one for a CAN bus and one for a LIN bus. Both interfaces can be used simultaneously. Appropriate bus transceivers on the CAN/LIN/J2602 PICtail (Plus) Daughter Board complete the physical layer requirements of the CAN and LIN bus protocols. In both cases, communication is driven by the dsPIC33F, PIC24 or PIC18 device on its respective development board.

  • Connector to Explorer 16 Development Board and PIC18 Explorer Board
  • Two CAN communication channels interfacing to ECAN module
  • Two LIN communication channels interfacing to UART module

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
CAN|LIN
Daughter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$69.75811
4+
$69.17047
8+
$68.57673
16+
$67.97746
32+
$67.39626