AC164111
Adapter, Plugs in to 14-Pin ICSP Insulation Displacement Header, Automation & Program Sequencing
- RoHS 10 Compliant
- Tariff Charges
AC164111 is a PM3 ICSP RJ11 adapter designed to accommodate the transition from development to a production environment seamlessly. The adapter plugs into the 14 pin ICSP Insulation Displacement header on the MPLAB PM3 programmer and provides an interface to which an RJ11 cable assembly (which is common to debugging environments) can be used. The RJ11 interface is the de-facto standard on most demonstration boards. Additionally, the adapter facilitates automation and program sequencing by providing a header footprint with PASS/FAIL and GO signals and LED indicators useful to programming line operators.
- RS-232 or USB interface
- Integrated In Circuit Serial Programming™ (ICSP™) interface
- Fast programming time
- Three operating modes:
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
- SQTPsm serialization for programming unique serial numbers while in PC Host mode.
- An alternate DOS command line interface is available for batch control
- Supports PROMATE® II socket modules via adapter (sold separately)
- Large easy-to-read display
- Field upgradable firmware allows quick new device support
- Secure Digital (SD) and Multimedia Card (MMC)
- Buzzer notification for noisy environments
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| PM3 ICSP to RJ-11 Adapter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |