AC162094
Processor Extension Pak For PIC18F1XK50
Click image to enlarge
Manufacturer:Microchip
Product Category:
Embedded Boards & Systems, Embedded Boards, Embedded Industrial Boards
Avnet Manufacturer Part #: AC162094
Secondary Manufacturer Part#: AC162094
- RoHS 10 Compliant
- Tariff Charges
This family introduces a new line of Microchip devices: a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. The PIC24FJ64GA004 family offers a new migration option for those high-performance applications which may be outgrowing their 8-bit platforms, but don’t require the numerical processing power of a digital signal processor.
- High-Performance CPU
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture:
- 76 base instructions
- Flexible addressing modes
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory Special Microcontroller Features
- Operating Voltage Range of 2.0V to 3.6V
- 5.5V Tolerant Input (digital pins only)
- High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory:
- 10,000 erase/write
- 20-year data retention minimum
- Power Management modes:
- Sleep, Idle, Doze and Alternate Clock modes
- Operating current: 650 µA/MIPS, typical at
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |