PDP SEO Portlet

AC162049-2

Universal Programming Module 2, Handy, Low Cost Board, MPLAB® In-Circuit Emulators

Manufacturer:Microchip
Avnet Manufacturer Part #: AC162049-2
Secondary Manufacturer Part#: AC162049-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC162049-2 is a easy to use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger, and PICkit 3 In-Circuit Debugger to program 8 to 40 pin DIP package parts. This programming module can operate from tool supplied VDD (when using ICD 3 and PICkit 3) and also has two on board adjustable regulators. The VDD regulator adjusts from 1.2V to 5.5V. The CORE VDD Regulator, adjusting from 1.2V to 2.7V, is used to supply the VDDCORE/VCAP pin voltage.

· USB (Full Speed 2 Mbits/s) and RS-232 interface to host PC · Real-time execution · MPLAB IDE compatible (free copy included) · Built-in over voltage/short circuit monitor · Firmware upgradeable from PC/web download · Totally enclosed · Supports low voltage to 2.0 volts (2.0 to 6.0 range) · Diagnostic LED's (Power, Busy, Error) · Read/Write program and data memory of microcontroller · Erase of program memory space w

Technical Attributes

Find Similar Parts

Description Value
General Tools
Universal Programming Module 2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$119.24484
2+
$118.24032
4+
$117.22538
8+
$116.20099
16+
$115.20748