PDP SEO Portlet

AC103011

Development Kit, PIC10F32X MCU, Configurable Logic Cell, Small Size, High Efficiency

Manufacturer:Microchip
Avnet Manufacturer Part #: AC103011
Secondary Manufacturer Part#: AC103011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC103011 is a PIC10F32x development board intended to be a learning tool for individuals interested in PIC microcontroller design and developing applications using the configurable logic cell, complimentary waveform generator and numerically controlled oscillator peripherals. The PIC10(L)F32X development board due to its small size, high efficiency, speed and peripheral configurations. The board does not need to be configured in any way in order to use the demonstration program. Once the board is powered up, the brightness of LED (D2) may be varied using the potentiometer (POT1). LED (D1) is powered as long as the PIC10F322 device is operating, and will thus vary with the supply voltage. After applying power to the PIC10(L)F32X development board, LED (D1) will automatically turn on. Turn POT1 clockwise to increase the brightness of LED (D2). Press switch (SW1) to turn both LEDs D1 and D2 off, release switch (SW1) and LEDs D1 and D2 will turn on.

  • Small size development board
  • High efficiency
  • Speed and peripheral configurations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$21.54572
12+
$21.36422
24+
$21.18084
48+
$20.99575
96+
$20.81623