AC002014
AC/DC Power Supply, External Plug In, 1 Output, 7.2 W, 9 VDC, 800 mA, Barrel Plug Center Positive 2.5mm x 5.5mm
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: AC002014
Secondary Manufacturer Part#: AC002014
- RoHS 10 Compliant
- Tariff Charges
This product is a 9V, 110-220V universal power supply with adaptable plugs suitable for electrical outlets in most countries in North America, Europe, and Asia. The maximum output current is 1.3A. The output jack is 5mm and center-positive. This power supply can be used with the MPLAB ICD 2, Explorer 16 (DM240001), PICSTART Plus (DV003001), the PRO MATE II (DV007003), and many of our other demo boards. It replaces our standard 9V power supply (AC162039).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110V AC to 220V AC | ||
| 1 | ||
| Barrel Plug Center Positive 2.5mm x 5.5mm | ||
| 800 mA | ||
| 7.2 W | ||
| 9 Vdc | ||
| EU, US | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |