PDP SEO Portlet

A54SX72A-1FG256I

FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A54SX72A-1FG256I
Secondary Manufacturer Part#: A54SX72A-1FG256I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Actel SX-A family of FPGAs offers a cost-effective, single-chip solution for low-power, high-performance designs. Fabricated on 0.22 µm / 0.25 µm CMOS antifuse technology and with the support of 2.5 V, 3.3 V and 5 V I/Os, the SX-A is a versatile platform to integrate designs while significantly reducing timeto-market.

  • Leading-Edge Performance
    • 250 MHz System Performance
    • 350 MHz Internal Performance
  • Specifications
    • 108,000 Available System Gates
    • 360 User-Programmable I/O Pins
    • 2012 Dedicated Flip-Flops
    • 0.22 µ / 0.25 µ CMOS Process Technology
  • Features
    • Hot-Swap Compliant I/Os
    • Power-Up/Down Friendly (No Sequencing Required for Supply Voltages)
    • 66 MHz PCI Compliant
    • Nonvolatile, Single-Chip Solution
    • Configurable I/O Support for 3.3 V / 5 V PCI, 5 V TTL, 3.3 V LVTTL, 2.5 V LVCMOS2
    • 2.5 V, 3.3 V, and 5 V Mixed-Voltage Operation with 5 V Input Tolerance and 5 V Drive Strength
    • Devices Support Multiple Temperature Grades
    • Configurable Weak-Resistor Pull-Up or Pull-Down for I/O at Power-Up
    • Individual Output Slew Rate Control
    • Up to 100% Resource Utilization and 100% Pin Locking
    • Deterministic, User-Controllable Timing
    • Unique In-Sys

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
4024
256
203
125 °C
-50 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$546.83
180+
$534.5345
360+
$525.86812
720+
$517.1704
1440+
$508.51761