PDP SEO Portlet

A54SX32A-2TQG100

FPGA SX-A Family 32K Gates 1800 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A54SX32A-2TQG100
Secondary Manufacturer Part#: A54SX32A-2TQG100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Actel SX-A family of FPGAs offers a cost-effective, single-chip solution for low-power, high-performance designs. Fabricated on 0.22 µm / 0.25 µm CMOS antifuse technology and with the support of 2.5 V, 3.3 V and 5 V I/Os, the SX-A is a versatile platform to integrate designs while significantly reducing time to-market.

  • Hot-Swap Compliant I/Os
  • Power-Up/Down Friendly (No Sequencing Requiredfor Supply Voltages)
  • 66 MHz PCI Compliant
  • Nonvolatile, Single-Chip Solution
  • Configurable I/O Support for 3.3 V / 5 V PCI, 5 VTTL, 3.3 V LVTTL, 2.5 V LVCMOS2
  • 2.5 V, 3.3 V, and 5 V Mixed-Voltage Operation with5 V Input Tolerance and 5 V Drive Strength
  • Devices Support Multiple Temperature Grades
  • Configurable Weak-Resistor Pull-Up or Pull-Downfor I/O at Power-Up
  • Individual Output Slew Rate Control
  • Up to 100% Resource Utilization and 100% PinLocking
  • Deterministic, User-Controllable Timing
  • Unique In-System Diagnostic and Verification Capability with Silicon Explorer II
  • Boundary-Scan Testing in Compliance with IEEE Standard 1149.1 (JTAG)
  • Actel Secure Programming Technology withFuse Lock™ Prevents Reverse Engineering and Design Theft

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
1800
100
81
125 °C
-50 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$236.02
180+
$230.70963
360+
$226.96915
720+
$223.21514
1440+
$219.48052