A54SX08A-2TQG100
FPGA SX-A Family 8K Gates 512 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: A54SX08A-2TQG100
Secondary Manufacturer Part#: A54SX08A-2TQG100
- RoHS 10 Compliant
- Tariff Charges
The Actel SX-A family of FPGAs offers a cost-effective, single-chip solution for low-power, high-performance designs. Fabricated on 0.22 µm / 0.25 µm CMOS antifuse technology and with the support of 2.5 V, 3.3 V and 5 V I/Os, the SX-A is a versatile platform to integrate designs while significantly reducing timeto-market.
- Leading-Edge Performance
- 250 MHz System Performance
- 350 MHz Internal Performance
- Specifications
- 12,000 Available System Gates
- 130 User-Programmable I/O Pins
- 256 Dedicated Flip-Flops
- 0.22 µ / 0.25 µ CMOS Process Technology
- Features
- Hot-Swap Compliant I/Os
- Power-Up/Down Friendly (No Sequencing Required for Supply Voltages)
- 66 MHz PCI Compliant
- Nonvolatile, Single-Chip Solution
- Configurable I/O Support for 3.3 V / 5 V PCI, 5 V TTL, 3.3 V LVTTL, 2.5 V LVCMOS2
- 2.5 V, 3.3 V, and 5 V Mixed-Voltage Operation with 5 V Input Tolerance and 5 V Drive Strength
- Devices Support Multiple Temperature Grades
- Configurable Weak-Resistor Pull-Up or Pull-Down for I/O at Power-Up
- Individual Output Slew Rate Control
- Up to 100% Resource Utilization and 100% Pin Locking
- Deterministic, User-Controllable Timing
- Unique In-Syste
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| 512 | ||
| 100 | ||
| 81 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310060 |
| Schedule B: | 8542310055 |