PDP SEO Portlet

A40MX04-1PLG44M

FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 44-Pin PLCC

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A40MX04-1PLG44M
Secondary Manufacturer Part#: A40MX04-1PLG44M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microsemi's 40MX and 42MX families offer a cost-effective design solution at 5V. The MX devices are single-chip solutions and provide high performance while shortening the system design and development cycle. MX devices can integrate and consolidate logic implemented in multiple PALs, CPLDs, and FPGAs. Example applications include high-speed controllers and address decoding, peripheral bus interfaces, DSP, and co-processor functions. The MX device architecture is based on Microsemi’s patented antifuse technology implemented in a 0.45µm triple-metal CMOS process. With capacities ranging from 3,000 to 54,000 system gates, the MX devices provide performance up to 250 MHz, are live on power-up and have one-fifth the standby power consumption of comparable FPGAs. MX FPGAs provide up to 202 user I/Os and are available in a wide variety of packages and speed grades. All MX devices are fully tested over automotive and military temperature ranges. In addition, the largest member of the family, the A42MX36, is available in both CQ208 and CQ256 ceramic packages screened to MIL-STD-883 levels. For easy prototyping and conversion from plastic to ceramic, the CQ208 and PQ208 devices are pin-compatible.

  • Single-Chip ASIC Alternative
  • 6000 System Gates
  • Up to 2.5 kbits Configurable Dual-Port SRAM
  • Fast Wide-Decode Circuitry
  • Up to 202 User-Programmable I/O Pins
  • 9.5 ns Clock-to-Out
  • 5 ns Dual-Port SRAM Access
  • 7.5 ns 35-Bit Address Decode
  • Commercial, Industrial, Automotive, and Military Temperature Plastic Packages
  • Commercial, Military Temperature, and MIL-STD-883 Ceramic Packages
  • QML Certification
  • Ceramic Devices Available to DSCC SMD
  • Mixed-Voltage Operation (5.0V or 3.3V for core and

Technical Attributes

Find Similar Parts

Description Value
PLCC
Surface Mount
547
44
34
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:27  Mult:27  
USD $:
27+
$414.21829
54+
$410.72891
108+
$407.20334
216+
$403.64494
432+
$400.1938