A40MX02-1PLG68M
FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
- Single-Chip ASIC Alternative
- 3000 System Gates
- Up to 2.5 kbits Configurable Dual-Port SRAM
- Fast Wide-Decode Circuitry
- Up to 202 User-Programmable I/O Pins
- 9.5 ns Clock-to-Out
- 5 ns Dual-Port SRAM Access
- 7.5 ns 35-Bit Address Decode
- Commercial, Industrial, Automotive, and Military Temperature Plastic Packages
- Commercial, Military Temperature, and MIL-STD-883 Ceramic Packages
- QML Certification
- Ceramic Devices Available to DSCC SMD
- Mixed-Voltage Operation (5.0V or 3.3V for core and
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 Pins | ||
| -55 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 57 I/O's | ||
| 125 °C | ||
| 295 Cells |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542310060 |
| Schedule B: | 8542310055 |