PDP SEO Portlet

A3PN250-2VQG100I

FPGA ProASIC3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A3PN250-2VQG100I
Secondary Manufacturer Part#: A3PN250-2VQG100I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ProASIC3, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC3 nano devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3 nano devices are reprogrammable and offer time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 nano devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). A3PN030 and smaller devices do not have PLL or RAM support. ProASIC3 nano devices have up to 250,000 system gates, supported with up to 36 kbits of true dual-port SRAM and up to 71 user I/Os.

  • 10 k to 250 k System Gates
  • Up to 36 kbits of True Dual-Port SRAM
  • Up to 71 User I/Os
  • Instant On Level 0 Support
  • Single Chip Solution
  • Retains Programmed Design when Powered Off
  • 350 MHz System Performance
  • Low Power ProASIC®3 nano Products
  • 1.5 V Core Voltage for Low Power
  • Support for 1.5 V Only Systems
  • Low-Impedance Flash Switches
  • Segmented, Hierarchical Routing and Clock Structure
  • Up to Six CCC Blocks, One with an Integrated PLL
  • Configurable Phase Shift, Multiply/Divide, Delay Capabilities and External Feedback
  • Wide Input Frequency Range (1.5 MHz to 350 MHz)
  • 1 kbit of FlashROM User Nonvolatile Memory
  • SRAMs and FIFOs with Variable-Aspect-Ratio 4,608-Bit RAM Blocks (×1, ×2, ×4, ×9, and ×18 organizations)
  • True Dual-Port SRAM (except ×18 organization)†

Technical Attributes

Find Similar Parts

Description Value
VQFP
Surface Mount
100
68
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$20.6976
180+
$19.8912
360+
$19.0848
720+
$18.2784
1440+
$17.9424