PDP SEO Portlet

A3PN020-1QNG68I

FPGA ProASIC3 nano Family 20K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A3PN020-1QNG68I
Secondary Manufacturer Part#: A3PN020-1QNG68I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ProASIC3, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC3 devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3 is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3 devices offer 1 kbit of on-chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated phase-locked loop (PLL). The A3P015 and A3P030 devices have no PLL or RAM support. ProASIC3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual-port SRAM and up to 300 user I/Os. ProASIC3 devices support the ARM Cortex-M1 processor.

  • High Capacity
    • 15 k to 1 M System Gates
    • Up to 144 kbits of True Dual-Port SRAM
    • Up to 300 User I/Os
  • Reprogrammable Flash Technology
    • 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
    • Instant On Level 0 Support
    • Single-Chip Solution
    • Retains Programmed Design when Powered Off
  • High Performance
    • 350 MHz System Performance
    • 3.3 V, 66 MHz 64-Bit PCI
  • In-System Programming (ISP) and Security
    • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM®-enabled ProASIC®3 devices) via JTAG (IEEE 1532–compliant)
    • FlashLock® to Secure FPGA Contents
  • Low Power
    • Core Voltage for Low Power
    • Support for 1.5 V-Only Systems
    • Low-Impedance Flash Switches
  • High-Performance Routing Hierarchy
    • Segmented, Hierarchical Routing and Clock Structure
  • Advance

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
68
49
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$5.75714
1040+
$5.44595
2080+
$5.30263
4160+
$5.16667
8320+
$5.0375