PDP SEO Portlet

A3PE3000-1FGG484I

FPGA ProASIC3E Family 3M Gates 272MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA

Manufacturer:Microchip
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: A3PE3000-1FGG484I
Secondary Manufacturer Part#: A3PE3000-1FGG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ProASIC3E, the third-generation family of Microsemi flash FPGAs, offers performance, density, and features beyond those of the ProASICplus family. Nonvolatile flash technology gives ProASIC3E devices the advantage of being a secure, low power, single-chip solution that is Instant On. ProASIC3E is reprogrammable and offers time-to-market benefits at an ASIC-level unit cost. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. ProASIC3E devices offer 1 kbit of on-chip, programmable, nonvolatile FlashROM storage as well as dock conditioning circuitry based on six integrated phase-locked loops (PLLs). ProASIC3E devices have up to three million system gates, supported with up to 504 kbits of true dual-port SRAM and up to 620 user I/Os. Several ProASIC3E devices support the Cortex-M1 soft IP cores, and the ARM-Enabled devices have Microsemi ordering numbers that begin with M1A3PE.

  • High Capacity
    • 600 k to 3 Million System Gates
    • 108 to 504 kbits of True Dual-Port SRAM
    • Up to 620 User I/Os
  • Reprogrammable Flash Technology
    • 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
    • Instant On Level 0 Support
    • Single-Chip Solution
    • Retains Programmed Design when Powered Off
  • On-Chip User Nonvolatile Memory
    • 1 kbit of FlashROM with Synchronous Interfacing
  • High Performance
    • 350 MHz System Performance
    • 3.3 V, 66 MHz 64-Bit PCI
  • In-System Programming (ISP) and Security
    • ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption via JTAG (IEEE 1532–compliant)
    • FlashLock® Designed to Secure FPGA Contents
  • Low Power
    • Core Voltage for Low Power
    • Support for 1.5-V-Only Systems
    • Low-Impedance Flash Switches
  • High-Performance Routing Hierarchy

Technical Attributes

Find Similar Parts

Description Value
PBGA
Surface Mount
484
341
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$579.68571
120+
$548.35135
240+
$533.92105
480+
$520.23077
960+
$507.225