A3P250-VQG100
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flash based FPGA | ||
| null | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3000 Cells | ||
| 100 Pins | ||
| 68 I/O's | ||
| 350 MHz | ||
| 85 °C | ||
| 0 °C | ||
| 130nm (CMOS) | ||
| null | ||
| null | ||
| STD | ||
| 1.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310060 |
| Schedule B: | 8542310055 |