A2F500M3G-1FGG484
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 484 Pins | ||
| -55 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| PBGA | ||
| 204 I/O's | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542310060 |
| Schedule B: | 8542310055 |