A2F500-DEV-KIT-2
ACLA2F500-DEV-KIT-2
- RoHS 10 Compliant
- Tariff Charges
The SmartFusion Development Kit offers a full-featured development board for SmartFusion customizable system-on-chip (cSoC) devices. These are the only devices that integrate an FPGA, ARM Cortex-M3, and programmable analog, offering full customization, IP protection, and ease-of-use. The device contains on-chip flash and SRAM memory, as well as additional off-chip memory on the board. The board can communicate via Ethernet and HyperTerminal. The board also contains LEDs, switches, OLED, and extensive analog experimentation, including voltage rail monitoring, current POT, temperature diodes, and voltage sweeping using active bipolar prescalers (ABPS). Networking interfaces include Ethernet PHY, EtherCAT, CAN, UART, and RS485.
- Microcontroller Subsystem (MSS)
- Hard 100 MHz 32-Bit ARM® Cortex™-M3
- 1.25 DMIPS/MHz Throughput from Zero Wait State Memory
- Memory Protection Unit (MPU)
- Single Cycle Multiplication, Hardware Divide
- JTAG Debug (4 wires), Serial Wire Debug (SWD, 2 wires), and Single Wire Viewer (SWV) Interfaces
- High-Performance FPGA
- Based on proven ProASIC®3 FPGA Fabric
- Low Power, Firm-Error Immune 130-nm, 7-Layer Metal, Flash-Based CMOS Process
- Nonvolatile, Instant On, Retains Program When Powered Off
- 350 MHz System Performance
- Programmable Analog Analog Front-End (AFE)
- Up to Three 12-Bit SAR ADCs
- 500 Ksps in 12-Bit Mode
- 550 Ksps in 10-Bit Mode
- 600 Ksps in 8-Bit Mode
- Analog Compute Engine (ACE)
- Offloads Cortex-M3–Based MSS from Analog Initialization and Processing of ADC, DAC, and SCBs
- Sample Sequence Engine for ADC and DAC Paramete
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 512KB Flash | ||
| Yes | ||
| No | ||
| I2C; SPI; UART | ||
| Board; Programming Stick (LCPS) or FlashPro 4 Programmer; 5V Power Supply with International Adapters; USB 2.0 A to mini-B Cable; Quickstart Card | ||
| 64 Kb | ||
| SRAM | ||
| 2 | ||
| Programmable Logic Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.A |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |