93LC86-I/SN
EEPROM, 16 Kbit, 2K x 8bit / 1K x 16bit, Microwire, 2 MHz, SOIC, 8 Pins
The 93LC86-I/SN is a 16kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable device is dependent upon external logic levels driving the ORG pin to set word size. The 93XX86B device provides dedicated 16-bit memory organization. A program enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Program enable pin to write-protect the entire array
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles ensured
- Data retention 200 years
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial(3-Wire) | ||
| 3-Wire | ||
| Matte Tin | ||
| 260 | ||
| 3 mA | ||
| 2K x 8bit, 1K x 16bit | ||
| Surface Mount | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 2Kx8|1Kx16 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 16Kbit Microwire Serial EEPROM | ||
| 2.5 to 6 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |