93LC76BT-E/OT
EEPROM Serial-Microwire 8K-bit 512 x 16 3.3V/5V 6-Pin SOT-23 T/R
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for ‘76C’ Version
- 1024 x 8-bit Organization ‘A’ Devices (no ORG)
- 512 x 16-bit Organization ‘B’ Devices (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) Before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard 3-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- 1,000,000 Erase/Write Cycles
- Data Retention > 200 Years
- RoHS Compliant
- Temperature Ranges Supported: Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| -40 °C | ||
| 2 MHz | ||
| 2.5 V | ||
| 5.5 V | ||
| 8 KB | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |